16A Cartridge Fuse, 95 x 76mm

Subtotal (1 pack of 10 units)*

£8.92

(exc. VAT)

£10.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£8.92£0.892

*price indicative

RS Stock No.:
247-330
Mfr. Part No.:
1713624 LPC16-ADAPTER
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

16A

Fuse Size

95 x 76mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Adapter Plate is designed to enhance the functionality and adaptability of your electrical installations. Precision engineered, its compact dimensions of 95 mm in length, 76 mm in width, and a mere 2 mm in height make it an ideal choice for space constrained environments. Constructed with compliance in mind, it meets stringent product standards to ensure reliability in a variety of applications. Offering an operational current capacity of up to 16 A, this adapter plate combines efficiency with high performance, making it a pivotal addition to any electrical configuration.

Lightweight construction ensures minimal impact on overall installation weight
Compact design facilitates use in tight spaces
Constructed to meet CE compliance for user safety
Exceptional thermal stability guarantees reliable operation

Related links