Eaton 16A Cartridge Fuse, 51 x 292mm
- RS Stock No.:
- 228-651
- Mfr. Part No.:
- 12FDLSJ16
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£743.37
(exc. VAT)
£892.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £743.37 | £247.79 |
*price indicative
- RS Stock No.:
- 228-651
- Mfr. Part No.:
- 12FDLSJ16
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Fuse Size | 51 x 292mm | |
| Voltage Rating | 12kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Fuse Size 51 x 292mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
This Eaton DIN Fuse is designed for transformer protection, offering unparalleled reliability and performance. This 16 A fuse caters to both indoor and outdoor applications, ensuring that your electrical systems remain safeguarded against potential overload and short-circuit risks. With a compact construction size of 51 x 292 mm, it is compatible with various setups, and the inclusion of a striker enhances visibility during operational states. Built to withstand harsh conditions, this fuse guarantees efficient performance at a voltage rating of 12 kV and features a breaking capacity of 50 kA, making it a quintessential choice for stringent industrial environments. The fuse's full-range characteristics offer flexibility across different operational demands, while compliance with international standards ensures adherence to safety protocols.
Compact design allows for versatile installation options
Features a robust breaking capacity to handle fault conditions
Complies with various international standards for absolute reliability
Utilises air installation technique for optimal performance
Constructed with silver elements for high conductivity and long-lasting durability
Features a robust breaking capacity to handle fault conditions
Complies with various international standards for absolute reliability
Utilises air installation technique for optimal performance
Constructed with silver elements for high conductivity and long-lasting durability


