Eaton 40A Cartridge Fuse, 51 x 292mm
- RS Stock No.:
- 243-273
- Mfr. Part No.:
- 17.5AILSJ40
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£2,024.49
(exc. VAT)
£2,429.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2,024.49 | £674.83 |
*price indicative
- RS Stock No.:
- 243-273
- Mfr. Part No.:
- 17.5AILSJ40
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 40A | |
| Fuse Size | 51 x 292mm | |
| Voltage Rating | 17.5kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 40A | ||
Fuse Size 51 x 292mm | ||
Voltage Rating 17.5kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Crouse Hinds series rigid/IMC conduit locknut is a superior solution for ensuring secure and reliable connections in various applications. Crafted from high quality malleable iron, this product is designed for ordinary and non hazardous locations, providing peace of mind with its robust construction. The locknut offers compatibility with 2 1/2 inch rigid and IMC conduit types, making it an essential component for any electrical installation that requires both durability and precision. With its compact dimensions and lightweight design, this locknut integrates seamlessly into your setups while ensuring compliance with NEC and CEC standards. Trust this conduit locknut to deliver exceptional performance, whether in industrial settings or commercial projects.
Constructed from high quality malleable iron for enhanced durability
Designed specifically for rigid and IMC conduit types
Compact dimensions allow for easy integration into existing systems
Lightweight design makes for efficient handling and installation
Complies with NEC and CEC standards for reliable performance
Ideal for use in ordinary and non hazardous locations
Designed specifically for rigid and IMC conduit types
Compact dimensions allow for easy integration into existing systems
Lightweight design makes for efficient handling and installation
Complies with NEC and CEC standards for reliable performance
Ideal for use in ordinary and non hazardous locations


