Eaton 31.5A Cartridge Fuse, 51 x 292mm

Subtotal (1 pack of 3 units)*

£458.67

(exc. VAT)

£550.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£458.67£152.89

*price indicative

RS Stock No.:
260-758
Mfr. Part No.:
7.2TDLSJ31.5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

31.5A

Fuse Size

51 x 292mm

Voltage Rating

7.2kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton DIN Fuse comes with a striker. It is used with 270303 and A3354710 fuse clip. It is used as a back up and its primary application is for primary side transformer protection. Its construction approves indoor and outdoor use. The breaking capacity is 40 kA.

Clip in mounting
IEC60282 1 certified

Related links