Eaton 63A Cartridge Fuse, 51 x 292mm
- RS Stock No.:
- 244-261
- Mfr. Part No.:
- 17.5AILSJ63
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£2,151.02
(exc. VAT)
£2,581.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2,151.02 | £717.007 |
*price indicative
- RS Stock No.:
- 244-261
- Mfr. Part No.:
- 17.5AILSJ63
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 63A | |
| Fuse Size | 51 x 292mm | |
| Voltage Rating | 17.5kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 63A | ||
Fuse Size 51 x 292mm | ||
Voltage Rating 17.5kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton conveniently designed conduit locknut offers robust reliability and exemplary performance for your electrical installations. Crafted from high quality malleable iron, it is specifically tailored to accommodate rigid and IMC conduit types, ensuring a secure fit in ordinary and non hazardous locations. The product boasts a compact size, measuring 2 1/2 inches, making it suitable for various applications. With a keen focus on compliance, it meets the strict standards outlined by NEC and CEC, making it a dependable choice for professionals seeking both safety and function in their projects. The Eaton Crouse Hinds series locknut not only enhances the integrity of your conduit connections but also promises long lasting durability under varying conditions.
Constructed from malleable iron for enhanced strength and longevity
Designed for rigid and IMC conduit types to ensure versatile application
Compact dimensions facilitate easy installation in tight spaces
Compliant with NEC and CEC standards for assured safety
Specifically engineered for ordinary/non hazardous environments
Designed for rigid and IMC conduit types to ensure versatile application
Compact dimensions facilitate easy installation in tight spaces
Compliant with NEC and CEC standards for assured safety
Specifically engineered for ordinary/non hazardous environments


