Eaton 10A Cartridge Fuse, 51 x 292mm

Subtotal (1 pack of 3 units)*

£666.55

(exc. VAT)

£799.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£666.55£222.183

*price indicative

RS Stock No.:
243-275
Mfr. Part No.:
17.5TDLSJ10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

10A

Fuse Size

51 x 292mm

Voltage Rating

17.5kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Crouse Hinds series rigid/IMC conduit locknut is engineered for optimal performance and reliability in electrical installations. Crafted from high quality malleable iron, this locknut offers robust strength ensuring a secure fit for rigid and IMC conduits. With its versatile design, it caters to ordinary and non hazardous locations, making it suitable for a variety of applications. The compact dimensions of this product facilitate installation in limited spaces, while its thorough compliance with NEC and CEC standards guarantees alignment with industry expectations. The durable construction combined with a precise trade size of 2 1/2 inches makes this locknut an essential component for professionals seeking uncompromising quality in their projects. When you choose this locknut, you are investing in safety and integrity for your electrical systems.

Constructed from durable malleable iron for lasting performance
Designed for use in ordinary and non hazardous locations
Provides a secure and reliable connection for conduit fittings
Complies with NEC and CEC standards for peace of mind
Compact design enables use in tight installation spaces
Compatible with 2 1/2 inch trade size conduits for versatile applications

Related links