Eaton 10A Cartridge Fuse, 51 x 292mm

Subtotal (1 pack of 3 units)*

£671.06

(exc. VAT)

£805.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£671.06£223.687

*price indicative

RS Stock No.:
246-020
Mfr. Part No.:
12FDLNJ10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

10A

Fuse Size

51 x 292mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton DIN Fuse is engineered to provide reliable protection for transformers in indoor applications. Designed for a voltage rating of 12 kV, it ensures optimal performance with a robust breaking capacity of 50 kA, making it an ideal choice for primary side transformer protection. The compact dimensions of 51 x 292 mm allow for easy installation in various setups, while its full-range performance aligns with international standards, promoting safety and reliability in electrical systems. The fuse operates efficiently within a frequency range of 50 Hz, catering specifically to the demands of medium voltage applications.

Designed specifically for indoor transformer protection
Full-range performance meets stringent IEC standards
Compact design facilitates easy installation in various applications
Robust breaking capacity ensures maximum safety under fault conditions

Related links