Eaton 31.5A Cartridge Fuse, 51 x 292mm
- RS Stock No.:
- 247-620
- Mfr. Part No.:
- 12TDLEJ31.5
- Brand:
- Eaton
Subtotal (1 unit)*
£147.11
(exc. VAT)
£176.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.11 |
*price indicative
- RS Stock No.:
- 247-620
- Mfr. Part No.:
- 12TDLEJ31.5
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 31.5A | |
| Fuse Size | 51 x 292mm | |
| Voltage Rating | 12kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 31.5A | ||
Fuse Size 51 x 292mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton fuse is a medium voltage protection device with a 31.5 A amperage rating and a 12 kV AC voltage rating. It offers a high breaking capacity of 63 kA and operates at a minimum frequency of 50 Hz. It features a resistance of 23.4 ohms and watt losses of 28 W, providing efficient fault interruption and reliable protection for medium voltage electrical systems.
Back up fuse according to IEC 60282-1 standard
Built in striker fuse indicator
Built in striker fuse indicator


