Eaton 31.5A Cartridge Fuses, 51 x 359mm

Subtotal (1 pack of 3 units)*

£1,181.71

(exc. VAT)

£1,418.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,181.71£393.903

*price indicative

RS Stock No.:
246-319
Mfr. Part No.:
12BDGHA31.5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

31.5A

Fuse Size

51 x 359mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Air Fuse is a medium voltage protection device with a 31.5 A amperage rating and a 12 kV AC voltage rating. It offers a breaking capacity of 40 kA and operates at a minimum frequency of 50 Hz. It features a pre-arc I²T of 5.08 x 10² and a resistance of 32.6 ohms, ensuring efficient fault interruption and reliable protection for medium voltage electrical systems.

Back up fuse according to IEC 60282-1 standard
Built in striker fuse indicator

Related links