Eaton 20A Cartridge Fuse, 51 x 292mm
- RS Stock No.:
- 244-262
- Mfr. Part No.:
- 17.5TDLSJ20
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£673.32
(exc. VAT)
£807.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £673.32 | £224.44 |
*price indicative
- RS Stock No.:
- 244-262
- Mfr. Part No.:
- 17.5TDLSJ20
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Fuse Size | 51 x 292mm | |
| Voltage Rating | 17.5kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 51 x 292mm | ||
Voltage Rating 17.5kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Crouse Hinds series rigid/IMC conduit locknut stands as a robust solution for securing conduit installations in ordinary and non hazardous locations. Crafted from durable malleable iron, it delivers exceptional strength and reliability, making it suitable for a range of applications. With a trade size of 2 1/2 inches, this locknut ensures a snug and secure fit, preventing unintended disconnections and providing peace of mind. The meticulous design goes beyond mere functionality, enhancing the aesthetics of any installation while standing firm against the test of time. For professionals in the electrical and construction sectors seeking dependable components, this product is an ideal choice, effortlessly combining resilience with ease of use.
Constructed from high quality malleable iron for durability
Designed for use in ordinary and non hazardous locations
Compatible with rigid and IMC conduit types
Ensures a secure fit reducing the risk of disconnection
Meets NEC and CEC standards for reliable performance
Offers a professional finish to electrical installations
Lightweight design facilitates easy handling and installation
Designed for use in ordinary and non hazardous locations
Compatible with rigid and IMC conduit types
Ensures a secure fit reducing the risk of disconnection
Meets NEC and CEC standards for reliable performance
Offers a professional finish to electrical installations
Lightweight design facilitates easy handling and installation


