Eaton 20A Cartridge Fuse, 51 x 565mm
- RS Stock No.:
- 253-693
- Mfr. Part No.:
- 24FDIHA20
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£1,773.69
(exc. VAT)
£2,128.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,773.69 | £591.23 |
*price indicative
- RS Stock No.:
- 253-693
- Mfr. Part No.:
- 24FDIHA20
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Fuse Size | 51 x 565mm | |
| Voltage Rating | 24kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 51 x 565mm | ||
Voltage Rating 24kV | ||
- COO (Country of Origin):
- HU
The Eaton Medium voltage air fuse represents a robust solution for transformer protection, designed specifically to meet the needs of various industrial applications. The device seamlessly integrates into fuse switch combination units and fuse bases, ensuring reliable operation in demanding environments. This fuse not only adheres to British Standards but is also constructed to accommodate the required size and amperage, making it ideal for ensuring the longevity and efficacy of critical electrical systems.
Designed for primary side transformer protection
Maintains optimal performance in harsh industrial conditions
Utilizes clip in mounting for straightforward installation
Full range functionality allows for versatile application
Compliant with IEC 60282-1 for superior reliability
Maintains optimal performance in harsh industrial conditions
Utilizes clip in mounting for straightforward installation
Full range functionality allows for versatile application
Compliant with IEC 60282-1 for superior reliability


