Eaton 5A Cartridge Fuse, 51 x 565mm
- RS Stock No.:
- 254-880
- Mfr. Part No.:
- 24FDIHA5
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£1,470.92
(exc. VAT)
£1,765.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,470.92 | £490.307 |
*price indicative
- RS Stock No.:
- 254-880
- Mfr. Part No.:
- 24FDIHA5
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 5A | |
| Fuse Size | 51 x 565mm | |
| Voltage Rating | 24kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 5A | ||
Fuse Size 51 x 565mm | ||
Voltage Rating 24kV | ||
- COO (Country of Origin):
- HU
The Eaton Medium voltage air fuse is designed to ensure optimal protection for primary side transformers. Equipped with a robust full range capability, it guarantees dependable performance even in demanding conditions. With its impressive breaking capacity and compact cylindrical design, this fuse is perfectly suited for use in fuse switch combination units, fuse bases, and fuse switches.
Provides reliable protection for transformers in electrical systems
Designed to fit seamlessly into a variety of installation types
Incorporates a striker for enhanced safety features
Built to British Standard specifications for assured compliance
Offers a compact size without compromising performance
Supports high breaking capacity for effective fault handling
Designed to fit seamlessly into a variety of installation types
Incorporates a striker for enhanced safety features
Built to British Standard specifications for assured compliance
Offers a compact size without compromising performance
Supports high breaking capacity for effective fault handling


