Eaton 25A Cartridge Fuses, 51 x 565mm

Subtotal (1 pack of 3 units)*

£2,180.39

(exc. VAT)

£2,616.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£2,180.39£726.797

*price indicative

RS Stock No.:
254-747
Mfr. Part No.:
24ADIHA25
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

25A

Fuse Size

51 x 565mm

Voltage Rating

24kV

COO (Country of Origin):
HU
The Eaton Medium Voltage Air Fuse from Bussmann series is designed to offer reliable protection for primary side transformers. With its robust construction, this product ensures safety and efficiency in various applications, including fuse switch combination units and fuse bases. Engineered to meet strict British Standards, it features a striking mechanism for enhanced operational safety, allowing effective fault isolation. This fuse provides optimal performance even under demanding conditions, making it an essential component for modern electrical systems.

Incorporates an innovative striker mechanism for fuse indication
Suitable for a variety of installation methods providing versatility
Complies with British Standard regulations for quality assurance
Ensures efficient overload protection to safeguard electrical equipment
Back up type ensures added security during operational failures
Robust casing designed to withstand harsh environments
Optimised for usage in combination units for total peace of mind

Related links