Eaton 25A Cartridge Fuses, 51 x 254mm

Subtotal (1 pack of 3 units)*

£1,550.00

(exc. VAT)

£1,860.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,550.00£516.667

*price indicative

RS Stock No.:
244-636
Mfr. Part No.:
12ADFHA25
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

25A

Fuse Size

51 x 254mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Fuse brilliantly combines safety and efficiency for medium voltage applications. Designed specifically for primary side transformer protection, it provides reliable backup capabilities, ensuring seamless operation in critical environments. The fuse-link boasts a robust construction with a cylindrical shape, making it suitable for a variety of installations including fuse switch combination units and bases. With a voltage rating of 12 kV and a breaking capacity of 12 kA, it showcases unparalleled reliability, tailored for professionals seeking dependability in medium voltage distribution systems.

Designed with a cylindrical shape for easy installation in various settings
Equipped with a fuse indicator featuring a striker for added safety
Optimised for clip-in mounting methods for seamless integration
Facilitates the protection of primary side transformers efficiently
Meets British Standards for reliability and safety in electrical systems

Related links