Eaton 25A Cartridge Fuse, 51 x 292mm
- RS Stock No.:
- 244-327
- Mfr. Part No.:
- 12TDLEJ25
- Brand:
- Eaton
Subtotal (1 unit)*
£134.35
(exc. VAT)
£161.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.35 |
*price indicative
- RS Stock No.:
- 244-327
- Mfr. Part No.:
- 12TDLEJ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 25A | |
| Fuse Size | 51 x 292mm | |
| Voltage Rating | 12kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 25A | ||
Fuse Size 51 x 292mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Fuse is an essential component for reliable transformer protection. Designed for use in both indoor and outdoor settings, this 25 A fuse operates efficiently at 12 kV, ensuring robust performance in demanding environments. Its unique bolted construction not only guarantees durability but also facilitates a seamless installation. The innovative design includes an integrated striker, enhancing safety by providing a visible indication of fuse status. This fuse is engineered to meet diverse application needs while adhering to stringent industry standards, making it an ideal choice for professionals seeking quality and reliability in electrical protection solutions.
Air installation technique ensures a straightforward setup process
Inclusion of a fuse indicator enhances operational safety
Supports primary side transformer protection for efficient power management
Versatile application suited for both indoor and outdoor environments
Class back-up certification guarantees reliable performance under stress
Inclusion of a fuse indicator enhances operational safety
Supports primary side transformer protection for efficient power management
Versatile application suited for both indoor and outdoor environments
Class back-up certification guarantees reliable performance under stress


