Eaton 16A Cartridge Fuse, 51 x 565mm

Subtotal (1 pack of 3 units)*

£1,651.67

(exc. VAT)

£1,982.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,651.67£550.557

*price indicative

RS Stock No.:
254-879
Mfr. Part No.:
24FDIHA16
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

16A

Fuse Size

51 x 565mm

Voltage Rating

24kV

COO (Country of Origin):
HU
The Eaton Medium voltage fuse is designed for performance and reliability, ideal for protecting primary side transformers. The product combines a robust construction with advanced engineering, ensuring it can handle demanding applications within fuse switch combination units and bases. The cylindrical fuse shape and full range capabilities maximise versatility, making it suitable for a range of environments. Its well thought out dimensions and clip in mounting method enhance ease of installation, while compliance with British Standard certifications guarantees quality. Choose this fuse for enhanced safety and improved operational efficiency.

Designed specifically for the protection of primary side transformers
Unique cylindrical shape that optimises space and fitting
Incorporates a striker mechanism for enhanced operational safety
Construction allows an air installation technique for improved heat dissipation
Lightweight design facilitates convenient handling and installation
Complies with IEC 60282-1 performance standards for trusted reliability

Related links