10A Cartridge Fuse, 51 x 565mm

Subtotal (1 pack of 3 units)*

£1,536.45

(exc. VAT)

£1,843.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,536.45£512.15

*price indicative

RS Stock No.:
253-512
Mfr. Part No.:
24FDIHA10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

10A

Fuse Size

51 x 565mm

Voltage Rating

24kV

COO (Country of Origin):
HU
The Eaton Medium voltage BS air fuse represents a pinnacle of reliability and performance in electrical protection. Designed meticulously for the safeguarding of primary side transformers, it operates effectively under the demanding conditions typical of fuse switch combination units and bases. This air fuse not only showcases a robust construction but also ensures optimal durability with its impressive breaking capacity of 35.5 kA. Its cylindrical shape and clip in mounting method provide ease of installation and adaptability across various applications.

Includes a striker enhancing safety during operation
Designed to accommodate both AC voltage types with extensive amperage ratings
Utilises an effective air installation technique for improved performance
Standard compliance ensures reliability across various industrial applications
Pre arc rating optimises operational efficiency for protective release

Related links