10A Cartridge Fuse, 51 x 537mm
- RS Stock No.:
- 262-386
- Mfr. Part No.:
- 36TDQSJ10 36KV 10A 2" DIN Resin Seal Fuse
- Brand:
- Eaton
Subtotal (1 unit)*
£228.74
(exc. VAT)
£274.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £228.74 |
*price indicative
- RS Stock No.:
- 262-386
- Mfr. Part No.:
- 36TDQSJ10 36KV 10A 2" DIN Resin Seal Fuse
- Brand:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 10A | |
| Fuse Size | 51 x 537mm | |
| Voltage Rating | 36kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 10A | ||
Fuse Size 51 x 537mm | ||
Voltage Rating 36kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Bussmann series medium voltage DIN fuse is engineered for reliability and performance in transformer protection applications. With its robust design and advanced materials, this 10 A fuse operates seamlessly in demanding environments, ensuring enhanced safety and durability. Featuring a cylindrical shape that allows for easy installation, this fuse is ideally suited for various industrial settings. Its ability to function in both indoor and outdoor environments makes it a versatile choice for any installation. With a voltage rating of 36 kV, it meets stringent compliance standards, offering peace of mind for professionals who require high-quality electrical components. The incorporation of a striker feature increases operational safety by providing a clear visual indication of fuse status, making maintenance and monitoring straightforward. This fuse is your dependable solution for supporting critical equipment in medium voltage applications.
Designed for high-voltage transformer protection
Provides visual indication of fuse status with its striker feature
Optimised for both indoor and outdoor use in tough environments
Features a bolt-on construction for secure installation
Maintains performance with a breaking capacity of 35.5 kA
Robust cylindrical design enhances durability and reliability
Ideal for primary side transformer applications to safeguard equipment
Provides visual indication of fuse status with its striker feature
Optimised for both indoor and outdoor use in tough environments
Features a bolt-on construction for secure installation
Maintains performance with a breaking capacity of 35.5 kA
Robust cylindrical design enhances durability and reliability
Ideal for primary side transformer applications to safeguard equipment


