25A Cartridge Fuse, 51 x 537mm
- RS Stock No.:
- 262-388
- Mfr. Part No.:
- 36TDQSJ25
- Brand:
- Eaton
Subtotal (1 unit)*
£248.30
(exc. VAT)
£297.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £248.30 |
*price indicative
- RS Stock No.:
- 262-388
- Mfr. Part No.:
- 36TDQSJ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 25A | |
| Fuse Size | 51 x 537mm | |
| Voltage Rating | 36kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 25A | ||
Fuse Size 51 x 537mm | ||
Voltage Rating 36kV | ||
- COO (Country of Origin):
- IN
The Eaton DIN Fuse is designed to provide reliable protection for transformers in various settings, whether indoors or outdoors. Crafted for performance, this medium voltage fuse is an essential component for safeguarding transformer operations against potential overloads and failures. With its backup functionality, it offers peace of mind by ensuring a swift response to current anomalies. The fuse's robust construction, featuring a cylindrical shape and bolt-on assembly, makes installation straightforward while ensuring long-lasting durability. This product is not only efficient in maintaining electrical integrity but also adheres to vital industry standards, offering certified quality for demanding applications.
Back-up functionality ensures enhanced transformer protection
Crafted with a sturdy cylindrical shape for durability and efficiency
Features a fuse indicator with a striker for clear fault indication
Suitable for use with various fuse clips for added flexibility
Operates effectively at rated frequencies
Crafted with a sturdy cylindrical shape for durability and efficiency
Features a fuse indicator with a striker for clear fault indication
Suitable for use with various fuse clips for added flexibility
Operates effectively at rated frequencies


