3.15A Cartridge Fuse, 51 x 537mm
- RS Stock No.:
- 263-454
- Mfr. Part No.:
- 36TDQSJ3.15
- Brand:
- Eaton
Subtotal (1 unit)*
£210.03
(exc. VAT)
£252.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.03 |
*price indicative
- RS Stock No.:
- 263-454
- Mfr. Part No.:
- 36TDQSJ3.15
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 3.15A | |
| Fuse Size | 51 x 537mm | |
| Voltage Rating | 36kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 3.15A | ||
Fuse Size 51 x 537mm | ||
Voltage Rating 36kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton fuse with a 3.15 A amperage rating and a 36 kV AC voltage rating, is designed for motor protection. It features a breaking capacity of 35.5 kA. The fuse has a construction size of 51 x 537 mm and operates with a minimum rated frequency of 50 Hz. It is resistance is 1455 ohms, with watt losses of 18 W.
Back up fuse according to IEC 60282-1 standard
Striker for indication
Striker for indication


