Eaton 3.15A Cartridge Fuse, 51 x 292mm
- RS Stock No.:
- 241-367
- Mfr. Part No.:
- 17.5TDLSJ31.5
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£693.66
(exc. VAT)
£832.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £693.66 | £231.22 |
*price indicative
- RS Stock No.:
- 241-367
- Mfr. Part No.:
- 17.5TDLSJ31.5
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 3.15A | |
| Fuse Size | 51 x 292mm | |
| Voltage Rating | 17.5kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 3.15A | ||
Fuse Size 51 x 292mm | ||
Voltage Rating 17.5kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Crouse Hinds series rigid/IMC conduit locknut is designed to provide a secure fastening solution for your electrical installations. Crafted from durable malleable iron, this locknut ensures longevity and reliability, making it ideal for use in ordinary and non hazardous locations. Measuring 2 1/2 inches, it accommodates a range of conduit types while maintaining compliance with NEC/CEC standards. The locknut's sophisticated design not only enhances operational safety but also simplifies installation processes, allowing electricians to work efficiently without compromising on quality or performance. With a compact size and robust build, this product is an essential component for anyone seeking to enhance their conduit connections with confidence.
Designed for use in ordinary and non hazardous locations
Constructed from high quality malleable iron for added strength
Compatible with a variety of rigid/IMC conduits for versatility
Complies with NEC/CEC standards to ensure safety and reliability
Compact dimensions for ease of handling and installation
Promotes secure connections to minimise installation risks
Constructed from high quality malleable iron for added strength
Compatible with a variety of rigid/IMC conduits for versatility
Complies with NEC/CEC standards to ensure safety and reliability
Compact dimensions for ease of handling and installation
Promotes secure connections to minimise installation risks


