Eaton 16A Cartridge Fuse, 51 x 537mm

Subtotal (1 unit)*

£231.29

(exc. VAT)

£277.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£231.29

*price indicative

RS Stock No.:
261-574
Mfr. Part No.:
36TDQSJ16 36KV 16A 2" DIN Resin Seal Fuse
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

16A

Fuse Size

51 x 537mm

Voltage Rating

36kV

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Bussmann series medium voltage DIN fuse is engineered for excellence in transformer protection applications. Delivering high-performance reliability, this 16 A, 36 kV fuse exemplifies robust construction designed for both indoor and outdoor use. The device's notable backup functionality ensures enhanced safety and protection in critical electrical circuits, providing peace of mind in demanding environments. With its clip-in installation method, this fuse allows for straightforward and efficient adjustments, ensuring that maintenance is both manageable and timely. Furthermore, its construction type guarantees a durable performance by effectively managing electrical loads, making it a vital component in any medium voltage setup.

Designed for transformer protection in electrical installations
Back-up functionality provides an additional layer of safety
Clip-in mounting method simplifies installation and replacement
Complements both indoor and outdoor application requirements
Constructed to manage electrical loads effectively
High breaking capacity ensures protection against fault conditions
Combines robust materials for long-lasting performance
Supports a wide range of rated frequencies for versatile applications
Compact dimensions of 51 x 537 mm facilitate easy integration
Brown colour coding allows for easy identification in complex installations

Related links