40A Cartridge Fuse, 76 x 537mm

Subtotal (1 unit)*

£361.39

(exc. VAT)

£433.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£361.39

*price indicative

RS Stock No.:
263-455
Mfr. Part No.:
36TFQSJ40 36KV 40A 3" DIN Resin Seal Fuse
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

40A

Fuse Size

76 x 537mm

Voltage Rating

36kV

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Bussmann series medium voltage DIN fuse stands as a formidable solution for transformer protection, operating at an impressive voltage level of 36 kV. Engineered for both indoor and outdoor environments, this 40 A fuse is designed to ensure reliable performance while safeguarding electrical systems. With a robust construction of 76 x 537 mm, it effectively combines durability with ease of installation through a clip-in mounting method. The fuse's brown colour not only provides a professional aesthetic but is indicative of its advanced technology. Equipped with a striker for enhanced visibility, this fuse is compliant with multiple standards, making it a trustworthy choice for critical applications where reliability is paramount. Whether you're dealing with medium voltage scenarios or need a dependable backup solution, this fuse meets and exceeds expectations, ensuring peace of mind for electrical safety.

Offers high breaking capacity for superior protection
Designed specifically for transformer applications
Utilises an air installation technique for efficient heat dissipation
Compliant with international standards for added assurance
Provides an indicator feature that enhances user visibility
Compact size facilitates versatile installation options
Constructed for both indoor and outdoor usage

Related links