31.5A Cartridge Fuse, 76 x 537mm
- RS Stock No.:
- 262-389
- Mfr. Part No.:
- 36TFQSJ31.5
- Brand:
- Eaton
Subtotal (1 unit)*
£344.39
(exc. VAT)
£413.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £344.39 |
*price indicative
- RS Stock No.:
- 262-389
- Mfr. Part No.:
- 36TFQSJ31.5
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 31.5A | |
| Fuse Size | 76 x 537mm | |
| Voltage Rating | 36kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 31.5A | ||
Fuse Size 76 x 537mm | ||
Voltage Rating 36kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton fuse is designed for transformer protection, suitable for both indoor and outdoor use. With a 31.5 A amperage rating and a 35.5 kA breaking capacity, it is intended for primary side transformer protection in AC voltage systems. The fuse has a voltage rating of 36 kV and operates at a frequency of 50 Hz. It has a cylindrical shape with a diameter of 76 mm and a size of 76 x 537 mm, and is mounted using a clip in method.
Back up fuse according to IEC 60282-1 standard
Striker for indication
Striker for indication


