Eaton 16A Cartridge Fuse, 51 x 292mm
- RS Stock No.:
- 241-366
- Mfr. Part No.:
- 17.5TDLSJ16
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£673.32
(exc. VAT)
£807.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £673.32 | £224.44 |
*price indicative
- RS Stock No.:
- 241-366
- Mfr. Part No.:
- 17.5TDLSJ16
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Fuse Size | 51 x 292mm | |
| Voltage Rating | 17.5kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Fuse Size 51 x 292mm | ||
Voltage Rating 17.5kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Crouse Hinds series rigid/IMC conduit locknut is crafted with precision to ensure a secure fit for your electrical installations. This robust product is made from malleable iron, designed to withstand the demands of ordinary and non hazardous locations. Its thoughtful construction offers both durability and reliability, essential for maintaining the integrity of conduit systems. Measuring 2 1/2 inches, it provides a perfect grip for standard rigid and IMC conduit, making it an ideal choice for various electrical applications. With a light weight of just 0.1 lbs, the locknut ensures easy handling and installation without compromising strength.
Manufactured from high quality malleable iron for superior strength
Designed specifically for use in ordinary and non hazardous locations
Compatible with standard rigid and IMC conduit for versatile use
Lightweight construction allows for hassle free installation
Ensures a secure and reliable connection for conduit systems
Adheres to NEC/CEC standards for electrical installations
Designed specifically for use in ordinary and non hazardous locations
Compatible with standard rigid and IMC conduit for versatile use
Lightweight construction allows for hassle free installation
Ensures a secure and reliable connection for conduit systems
Adheres to NEC/CEC standards for electrical installations


