6.3A Cartridge Fuse, 51 x 537mm
- RS Stock No.:
- 262-746
- Mfr. Part No.:
- 36TDQSJ6.3
- Brand:
- Eaton
Subtotal (1 unit)*
£210.03
(exc. VAT)
£252.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.03 |
*price indicative
- RS Stock No.:
- 262-746
- Mfr. Part No.:
- 36TDQSJ6.3
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6.3A | |
| Fuse Size | 51 x 537mm | |
| Voltage Rating | 36kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6.3A | ||
Fuse Size 51 x 537mm | ||
Voltage Rating 36kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Fuse is designed for transformer protection and is suitable for both indoor and outdoor use. With a 6.3 A amperage rating and a 35.5 kA breaking capacity, it is ideal for primary side transformer protection in AC voltage systems with a 36 kV voltage rating. It has a cylindrical shape with a diameter of 51 mm and a size of 51 x 537 mm, with a pre-arc I2T of 1 x 100, resistance of 684 ohms, and watt losses of 34 W.
Back up fuse according to IEC 60282-1 standard
Striker for indication
Striker for indication


