20A Cartridge Fuse, 51 x 537mm

Subtotal (1 unit)*

£232.14

(exc. VAT)

£278.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£232.14

*price indicative

RS Stock No.:
262-745
Mfr. Part No.:
36TDQSJ20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

20A

Fuse Size

51 x 537mm

Voltage Rating

36kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton DIN Fuse is designed to provide reliable protection for transformers in various settings, whether indoors or outdoors. Crafted for performance, this medium voltage fuse is an essential component for safeguarding transformer operations against potential overloads and failures. With its backup functionality, it offers peace of mind by ensuring a swift response to current anomalies. The fuse's robust construction, featuring a cylindrical shape and bolt-on assembly, makes installation straightforward while ensuring long-lasting durability. This product is not only efficient in maintaining electrical integrity but also adheres to vital industry standards, offering certified quality for demanding applications.

Back-up functionality ensures enhanced transformer protection
Crafted with a sturdy cylindrical shape for durability and efficiency
Features a fuse indicator with a striker for clear fault indication
Suitable for use with various fuse clips for added flexibility
Operates effectively at rated frequencies

Related links