Eaton 25A Cartridge Fuse, 51 x 292mm
- RS Stock No.:
- 243-277
- Mfr. Part No.:
- 17.5TDLSJ25 17.5KV 25A 2" DIN FUSE
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£693.66
(exc. VAT)
£832.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £693.66 | £231.22 |
*price indicative
- RS Stock No.:
- 243-277
- Mfr. Part No.:
- 17.5TDLSJ25 17.5KV 25A 2" DIN FUSE
- Brand:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 25A | |
| Fuse Size | 51 x 292mm | |
| Voltage Rating | 17.5kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 25A | ||
Fuse Size 51 x 292mm | ||
Voltage Rating 17.5kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton 17.5KV 25A 2 inch DIN fuse exemplifies the pinnacle of reliability and performance in electrical protection solutions. Designed for optimal efficiency, this fuse is integral to safeguarding your electrical circuits from overloads and short circuits. The robust construction and innovative engineering make this component ideal for a variety of applications, ensuring longevity and dependable operation in both commercial and industrial environments. Its compatibility with DIN mounting standards enhances its versatility, allowing for seamless integration into existing installations. As a signature product of Eaton, this fuse stands as a testament to the brand's commitment to quality and excellence in power management.
Enhanced protection against overloads and short circuits
Durable build quality to withstand tough conditions
Specifically designed for DIN rail mounting compatibility
Optimised for high performance across a range of electrical systems
Offers a compact solution without compromising on safety features
Designed to meet rigorous industry standards and regulations
Durable build quality to withstand tough conditions
Specifically designed for DIN rail mounting compatibility
Optimised for high performance across a range of electrical systems
Offers a compact solution without compromising on safety features
Designed to meet rigorous industry standards and regulations


