Eaton 20A Cartridge Fuse, 51 x 292mm
- RS Stock No.:
- 247-843
- Mfr. Part No.:
- 12TDLEJ20
- Brand:
- Eaton
Subtotal (1 unit)*
£132.65
(exc. VAT)
£159.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.65 |
*price indicative
- RS Stock No.:
- 247-843
- Mfr. Part No.:
- 12TDLEJ20
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Fuse Size | 51 x 292mm | |
| Voltage Rating | 12kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 51 x 292mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Fuse is engineered for robust transformer protection in both indoor and outdoor settings. With a voltage rating of 12 kV and an amperage rating of 20 A, this fuse is designed to safeguard critical electrical infrastructure. Its compact yet reliable dimensions of 51 x 292 mm make it an ideal fit for various applications, ensuring minimal disruption while providing maximum safety. This fuse not only meets essential compliance standards, such as DIN 43625 and IEC 60282-1, but also offers enhanced performance with a breaking capacity of 63 kA, providing peace of mind in demanding environments. Featuring a fuse indicator with a striker, this model promotes efficient operation and clear signalling during fault conditions, highlighting its commitment to user safety and convenience.
Features a fuse indicator with striker for improved operational clarity
Constructed for both indoor and outdoor applications ensuring versatility
Utilises a bolt-on construction type for added durability and reliability
Designed to meet stringent international compliance standards
Incorporates a standard packaging type for ease of transportation
Constructed for both indoor and outdoor applications ensuring versatility
Utilises a bolt-on construction type for added durability and reliability
Designed to meet stringent international compliance standards
Incorporates a standard packaging type for ease of transportation


