Eaton 16A Cartridge Fuses, 50.8 x 565mm
- RS Stock No.:
- 253-690
- Mfr. Part No.:
- 24ADIHA16
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£2,074.20
(exc. VAT)
£2,489.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2,074.20 | £691.40 |
*price indicative
- RS Stock No.:
- 253-690
- Mfr. Part No.:
- 24ADIHA16
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Fuse Size | 50.8 x 565mm | |
| Voltage Rating | 24kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Fuse Size 50.8 x 565mm | ||
Voltage Rating 24kV | ||
- COO (Country of Origin):
- HU
The Eaton Medium Voltage Air Fuse from Bussmann series offering superior reliability and protection for primary side transformers. Engineered with an impressive breaking capacity of 12 kA, this fuse not only safeguards electrical systems but also enhances operational efficiency. The cylindrical design and compact dimensions make it versatile for integration into various setups, including fuse switch combination units and bases. With a robust construction size of 51 x 565 mm, it ensures durability and long term performance.
Robust construction ensures durability and longevity
Cylindrical shape allows for versatile installation options
Fuse indicator for easy operational monitoring
Back up characteristic enhances system reliability
Clip in mounting method facilitates straightforward installation
Provides exceptional breaking capacity for maximum safety
Suitable for a range of applications including fuse switches
Cylindrical shape allows for versatile installation options
Fuse indicator for easy operational monitoring
Back up characteristic enhances system reliability
Clip in mounting method facilitates straightforward installation
Provides exceptional breaking capacity for maximum safety
Suitable for a range of applications including fuse switches
Related links
- Eaton 10A Cartridge Fuses, 50.8 x 565mm
- 10A Cartridge Fuses, 50.8 x 565mm
- Eaton 16A Cartridge Fuse, 51 x 565mm
- Eaton 3.15A Cartridge Fuses, 50.8 x 442mm
- Eaton 10A Cartridge Fuses, 50.8 x 442mm
- Eaton 7A Cartridge Fuses, 50.8 x 442mm
- Eaton 16A Cartridge Fuses, 51 x 461mm
- Eaton 16A Cartridge Fuses, 51 x 359mm


