10A Cartridge Fuses, 50.8 x 565mm
- RS Stock No.:
- 262-742
- Mfr. Part No.:
- 36ADIHL10
- Brand:
- Eaton
Subtotal (1 unit)*
£533.16
(exc. VAT)
£639.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £533.16 |
*price indicative
- RS Stock No.:
- 262-742
- Mfr. Part No.:
- 36ADIHL10
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 10A | |
| Fuse Size | 50.8 x 565mm | |
| Voltage Rating | 36kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 10A | ||
Fuse Size 50.8 x 565mm | ||
Voltage Rating 36kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Fuse is engineered for exceptional performance in high-voltage applications. Designed to provide reliable protection for primary side transformers, this fuse operates efficiently at a voltage rating of 36 kV. With its robust construction and specific dimensions of 50.8 mm by 565 mm, it not only ensures safeguarding of critical electrical equipment but also conforms to relevant compliance standards, including BS 2692-1. The addition of a fuse indicator with striker enhances safety and operational awareness, ensuring that any fuse status is easily detectable. The reliable breaking capacity of 16 kA makes it an ideal choice for demanding environments where consistency and durability are essential. This fuse is an indispensable component in fuse switch combination units and is particularly suited to installations that require an air installation technique.
Robust construction to withstand demanding environments
Designed for use in conjunction with fuse switch combination units
Simplifies installation with a convenient clip-in mounting method
Optimised for AC voltage type with a rated frequency of 50 Hz
Designed for use in conjunction with fuse switch combination units
Simplifies installation with a convenient clip-in mounting method
Optimised for AC voltage type with a rated frequency of 50 Hz


