Eaton 80A Cartridge Fuses, 76.2 x 565mm
- RS Stock No.:
- 254-750
- Mfr. Part No.:
- 24AFIHA80
- Brand:
- Eaton
Subtotal (1 unit)*
£937.07
(exc. VAT)
£1,124.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £937.07 |
*price indicative
- RS Stock No.:
- 254-750
- Mfr. Part No.:
- 24AFIHA80
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Fuse Size | 76.2 x 565mm | |
| Voltage Rating | 24kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Size 76.2 x 565mm | ||
Voltage Rating 24kV | ||
- COO (Country of Origin):
- HU
The Eaton Medium Voltage Air Fuse from Bussmann series providing essential protection for primary side transformers. With a robust construction, the fuse delivers reliable performance in demanding electrical environments. The fuse link offers an impressive breaking capacity of 16 kA, ensuring safety and reliability in case of overloads. Ideal for use in fuse switch combination units and fuse clips, it is equipped with a striker for effective visual indication of the fuse status. The cylindrical shape and compact dimensions allow for easy installation and integration into existing systems.
Offers enhanced reliability in transformer protection schemes
Contains a visual fuse indicator to quickly assess operational status
Designed for effective installation with a clip in mounting method
Engineered to comply with relevant British Standards
Constructed to withstand high breaking capacities for added safety
Contains a visual fuse indicator to quickly assess operational status
Designed for effective installation with a clip in mounting method
Engineered to comply with relevant British Standards
Constructed to withstand high breaking capacities for added safety


