Eaton 90A Cartridge Fuses, 76.2 x 565mm
- RS Stock No.:
- 253-691
- Mfr. Part No.:
- 24AFIHA90
- Brand:
- Eaton
Subtotal (1 unit)*
£984.69
(exc. VAT)
£1,181.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £984.69 |
*price indicative
- RS Stock No.:
- 253-691
- Mfr. Part No.:
- 24AFIHA90
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 90A | |
| Fuse Size | 76.2 x 565mm | |
| Voltage Rating | 24kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 90A | ||
Fuse Size 76.2 x 565mm | ||
Voltage Rating 24kV | ||
- COO (Country of Origin):
- HU
The Eaton Medium Voltage Air Fuse from Bussmann series designed specifically for the protection of primary side transformers, is an essential component for ensuring the safety and reliability of your electrical systems. With a robust construction size of 76.2 x 565 mm, it offers exceptional performance even under demanding conditions. Additionally, featuring a fuse indicator with a striker, this product enhances safety measures by signalling any potential issues proactively. You can trust this fuse to deliver unparalleled performance while adhering to the British Standard certification.
Constructed for durability and long lasting performance in harsh environments
Features a pre arc rating to enhance safety measures during operation
Utilises an air installation technique which improves efficiency
Offers a cylindrical fuse shape making it compatible with various mounting methods
Includes a built in fuse indicator for immediate status alerts
Capable of withstanding high breaking capacities for increased reliability
Features a pre arc rating to enhance safety measures during operation
Utilises an air installation technique which improves efficiency
Offers a cylindrical fuse shape making it compatible with various mounting methods
Includes a built in fuse indicator for immediate status alerts
Capable of withstanding high breaking capacities for increased reliability


