63A Cartridge Fuses, 76.2 x 565mm
- RS Stock No.:
- 253-511
- Mfr. Part No.:
- 24AFIHA63
- Brand:
- Eaton
Subtotal (1 unit)*
£891.16
(exc. VAT)
£1,069.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £891.16 |
*price indicative
- RS Stock No.:
- 253-511
- Mfr. Part No.:
- 24AFIHA63
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 63A | |
| Fuse Size | 76.2 x 565mm | |
| Voltage Rating | 24kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 63A | ||
Fuse Size 76.2 x 565mm | ||
Voltage Rating 24kV | ||
- COO (Country of Origin):
- HU
The Eaton Medium Voltage Air Fuse from Bussmann series is engineered for superior performance in protection applications. This reliable fuse is designed to ensure the safety of primary side transformers, effectively protecting electrical systems from overload and short circuit conditions. With a robust construction size and impressive breaking capacity, it stands out as a vital component in fuse switch combination units and similar installations. Its unique design incorporates a fuse indicator feature that enhances operational visibility.
Designed specifically for primary side transformer protection
Robust breaking capacity ensures enhanced system reliability
Clip in mounting method simplifies installation processes
Cylindrical fuse shape optimises space within electrical setups
Resistance value contributes to increased operational efficiency
Compatible with a range of fuse clips for versatile usage
Robust breaking capacity ensures enhanced system reliability
Clip in mounting method simplifies installation processes
Cylindrical fuse shape optimises space within electrical setups
Resistance value contributes to increased operational efficiency
Compatible with a range of fuse clips for versatile usage


