20A Cartridge Fuses, 76.2 x 565mm

Subtotal (1 unit)*

£738.10

(exc. VAT)

£885.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£738.10

*price indicative

RS Stock No.:
253-509
Mfr. Part No.:
24AFIHA20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

20A

Fuse Size

76.2 x 565mm

Voltage Rating

24kV

COO (Country of Origin):
HU
The Eaton Medium Voltage Air Fuse from Bussmann series offers a robust solution for transformer protection, making it an integral component in fuse switch combination units. Designed for reliability, it operates effectively at 20 A and supports a maximum voltage of 24 kV, ensuring optimal performance in demanding electrical environments. The back up fuse showcases a sturdy construction with dimensions of 76.2 x 565 mm, meeting British Standards and providing assurance in compliance. Equipped with a striker for visual indication, this fuse link is specifically tailored for applications requiring dependable interrupt ratings of 16 kA, delivering peace of mind for infrastructure safeguarding.

Visual indicator improves operational safety and maintenance awareness
Air installation method allows for quick and easy mounting
Back up design ensures reliability under challenging conditions
Meets British Standard requirements for enhanced compliance confidence
Compact dimensions facilitate integration into existing systems
Ideal for use in various applications including fuse bases and switches

Related links