Eaton 50A Cartridge Fuses, 76.2 x 565mm
- RS Stock No.:
- 254-877
- Mfr. Part No.:
- 24AFIHA50
- Brand:
- Eaton
Subtotal (1 unit)*
£856.29
(exc. VAT)
£1,027.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £856.29 |
*price indicative
- RS Stock No.:
- 254-877
- Mfr. Part No.:
- 24AFIHA50
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Fuse Size | 76.2 x 565mm | |
| Voltage Rating | 24kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Fuse Size 76.2 x 565mm | ||
Voltage Rating 24kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Medium Voltage Air Fuse from Bussmann series is engineered specifically for the protection of primary side transformers, ensuring optimal performance and safety in electrical systems. The air fuse link features a robust design with a breaking capacity of 16 kA, capable of handling significant electrical loads with ease. Measuring 76.2 x 565 mm, it is compact yet powerful, making it ideal for various applications, including fuse switch combination units and fuse bases.
Compact design allows for easy integration into existing systems
High breaking capacity ensures safety in high load scenarios
Clip in mounting method facilitates quick and straightforward installation
Striker fuse indicator provides clear visual feedback on operational status
Durable construction supports long term operational reliability
High breaking capacity ensures safety in high load scenarios
Clip in mounting method facilitates quick and straightforward installation
Striker fuse indicator provides clear visual feedback on operational status
Durable construction supports long term operational reliability


