Eaton 40A Cartridge Fuse, 76.2 x 565mm

Subtotal (1 unit)*

£793.37

(exc. VAT)

£952.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£793.37

*price indicative

RS Stock No.:
254-748
Mfr. Part No.:
24AFIHA40
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

40A

Fuse Size

76.2 x 565mm

Voltage Rating

24kV

COO (Country of Origin):
HU
The Eaton Medium Voltage Air Fuse from Bussmann series is designed for optimal protection of medium voltage electrical systems. This fuse link offers a robust solution with a rated amperage of 40 A and operates efficiently at a voltage of 24 kV. Engineered specifically for the protection of primary side transformers, it is compatible with various setups including fuse switch combination units and fuse bases. Its construction features a cylindrical shape and offers a breaking capacity of 16 kA, ensuring reliability even in demanding conditions. The inclusion of a striker indicates failure, enhancing operational safety.

Back up functionality ensures additional safety in critical applications
Dual frequency compatibility allows for versatile usage in various electrical systems
Clip in mounting method simplifies installation processes across different setups
Robust construction withstands demanding environmental conditions for long lasting durability
Utilization category classification provides assurance of compliance with electrical standards
Fuse indicator with striker enhances maintenance protocols

Related links