Eaton 40A Cartridge Fuse, 30 x 57mm

Subtotal (1 pack of 20 units)*

£221.09

(exc. VAT)

£265.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£221.09£11.055

*price indicative

RS Stock No.:
261-579
Mfr. Part No.:
40LR85
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

40A

Fuse Size

30 x 57mm

Voltage Rating

415V

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Fuse is designed to provide exceptional protection for incoming cables in both residential and commercial settings. With a robust build and high breaking capacity, it ensures effective interruption of electrical circuits during fault conditions. The product's compact dimensions allow for effortless integration into various electrical systems, making it a versatile choice for professionals seeking reliability and compliance. As part of the bussmann series, it adheres to stringent safety standards while delivering top-notch performance under operational stresses. Users can trust this fuse to meet their electrical protection needs efficiently.

CE marked for guaranteed compliance with European standards
RoHS compliant ensuring it meets environmental regulations
Breaking capacity of 33 kA offers robust fault protection
Ferrule end connection type simplifies installation
Class gG/gL design optimises performance for various applications

Related links