80A Cartridge Fuse, 30 x 57mm

Subtotal (1 pack of 20 units)*

£221.09

(exc. VAT)

£265.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£221.09£11.055

*price indicative

RS Stock No.:
262-106
Mfr. Part No.:
80LR85
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

80A

Fuse Size

30 x 57mm

Voltage Rating

415V

COO (Country of Origin):
IN
The Eaton Fuse is designed for the protection of incoming cables in both residential and commercial properties. Delivering a robust performance with a high breaking capacity, this solution is ideal for ensuring compliance with British standards while safeguarding electrical circuits. Engineered for reliability, the fuse operates effectively within a voltage rating of 415V and an amperage rating of 80A. Its compact dimensions make it a versatile option suitable for various applications. With a gL/gG class designation, this product showcases Eaton's commitment to quality and safety in electrical components.

CE marked for assurance of quality and adherence to safety standards
RoHS compliant reflecting a commitment to environmental sustainability
Designed specifically for both residential and commercial applications

Related links