Eaton 100A Cartridge Fuse, 30 x 57mm
- RS Stock No.:
- 247-087
- Mfr. Part No.:
- 100LR85
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
£221.09
(exc. VAT)
£265.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £221.09 | £11.055 |
*price indicative
- RS Stock No.:
- 247-087
- Mfr. Part No.:
- 100LR85
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 100A | |
| Fuse Size | 30 x 57mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size 30 x 57mm | ||
Voltage Rating 415V | ||
- COO (Country of Origin):
- IN
The Eaton low voltage british standard fuse embodies reliability and efficiency in electrical systems. Designed with advanced technology, it ensures optimal protection for incoming cables across residential and commercial properties. The product accepts a substantial amperage rating, making it a robust choice for demanding electrical environments. With a compact design that integrates seamlessly into various applications, this fuse not only meets compliance standards, but is also marked with CE, indicating rigorous quality assurance. Perfect for those seeking a safe and dependable solution, it blends durability with performance, proving to be an essential component in modern electrical installations.
Offers a breaking capacity of 33 kA for enhanced safety
Accommodates ferrule end x ferrule end connections for flexible installation
Complies with RoHS regulations, contributing to environmental sustainability
Certified to IEC 60269 standards for electrical equipment reliability
Provides compatibility with both gG and gL fuse classes for versatile application
Accommodates ferrule end x ferrule end connections for flexible installation
Complies with RoHS regulations, contributing to environmental sustainability
Certified to IEC 60269 standards for electrical equipment reliability
Provides compatibility with both gG and gL fuse classes for versatile application
Related links
- Eaton 100A Ceramic Cartridge Fuse, 30 x 57mm
- Eaton 100A Cartridge Fuse, 23 x 57mm
- Eaton 40A Cartridge Fuse, 30 x 57mm
- Eaton 40A Ceramic Cartridge Fuse, 30 x 57mm
- Eaton 60A Ceramic Cartridge Fuse, 30 x 57mm
- Eaton 30A Cartridge Fuse, 30 x 57mm
- Eaton 80A Ceramic Cartridge Fuse, 30 x 57mm
- Eaton 30A Ceramic Cartridge Fuse, 30 x 57mm


