Eaton 40A Cartridge Fuse, 27 x 112mm

Subtotal (1 pack of 20 units)*

£414.23

(exc. VAT)

£497.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£414.23£20.712

*price indicative

RS Stock No.:
261-928
Mfr. Part No.:
TB40
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

40A

Fuse Size

27 x 112mm

Voltage Rating

660V

COO (Country of Origin):
HU
The Eaton Bussmann series low voltage british standard fuse is engineered for exceptional reliability and efficiency in critical applications. This fuse model boasts a robust design tailored for performance in industrial environments, ensuring safety and protection against electrical faults. Its compact dimensions and thoughtful engineering lend themselves perfectly to a variety of setups, enabling easy integration into existing systems. With advanced materials and construction methods, this fuse not only meets but exceeds industry standards, making it a dependable choice for professionals seeking a long lasting solution.

CE marked and RoHS compliant for environmental assurance
Designed to deliver high performance in general industrial applications
Constructed with centre bolted tags for enhanced durability
Outstanding breaking capacity safeguards against overloads
Additional documentation available for quality assurance

Related links