50A Cartridge Fuse, 27 x 112mm

Subtotal (1 pack of 20 units)*

£433.92

(exc. VAT)

£520.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£433.92£21.696

*price indicative

RS Stock No.:
262-580
Mfr. Part No.:
TB50
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

50A

Fuse Size

27 x 112mm

Voltage Rating

660V

COO (Country of Origin):
HU
The Eaton Bussmann series low voltage british standard fuse is designed for dependable performance in general industrial applications. With a robust build, this fuse offers a high amperage rating, ensuring it effectively manages electrical loads with precision. Configured for both AC and DC voltage types, it delivers versatility for various installations. The compact dimensions allow for easy integration into existing systems, while the impressive breaking capacity ensures reliable protection against circuit overloads and faults.

Designed for general industrial applications requiring reliable performance
Features a robust construction that withstands challenging operational conditions
Offers a high breaking capacity for enhanced protection against overloads
Complies with essential standards ensuring safety and reliability
Compact dimensions facilitate seamless integration into tight spaces
Utilises centre bolted tags for secure and reliable connections

Related links