32A Cartridge Fuse, 27 x 112mm

Subtotal (1 pack of 20 units)*

£397.71

(exc. VAT)

£477.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£397.71£19.886

*price indicative

RS Stock No.:
262-579
Mfr. Part No.:
TB32
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

32A

Fuse Size

27 x 112mm

Voltage Rating

660V

COO (Country of Origin):
HU
The Eaton Bussmann series low voltage british standard fuse is designed for robust performance in industrial applications. With a current rating of 32A, it delivers reliable protection against overcurrents, ensuring operational safety in critical environments. The fuse is engineered for use in AC and DC applications up to 660V and 460V respectively. Measuring a compact 27 x 112 mm, it is optimally sized for ease of installation.

Certified CE Marked and RoHS compliant for enhanced safety standards
Designed for easy integration into general industrial applications
Robust breaking capacity rated at 80 kA for dependable fault protection
Compact dimensions enable versatility in tight spaces
The fuse is suitable for both AC and DC circuits enhancing its usability
Manufacturer support includes extensive technical resources and service bulletins

Related links