Eaton 63A Cartridge Fuse, 27 x 112mm

Subtotal (1 pack of 20 units)*

£433.92

(exc. VAT)

£520.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£433.92£21.696

*price indicative

RS Stock No.:
261-929
Mfr. Part No.:
TB63
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Fuse Size

27 x 112mm

Voltage Rating

660V

COO (Country of Origin):
HU
The Eaton High performance fuse operates seamlessly within a diverse range of industrial applications, ensuring safety and reliability. Designed to meet British standards, this innovative low voltage fuse seamlessly integrates into various electrical systems, protecting both equipment and users. The compact dimensions of 27 x 112 mm optimise installation flexibility, while its impressive breaking capacity of 80 kA safeguards against potential overloads.

Designed for general industrial applications ensuring versatile usability
Fitted with centre bolted tags for secure and easy connections
CE and RoHS compliant aligning with environmental safety standards
Compatible with multiple certifications including BS88 and IEC 60269

Related links