Eaton 71A Cartridge Fuses, 76.2 x 914mm

Subtotal (1 unit)*

£1,517.86

(exc. VAT)

£1,821.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,517.86

*price indicative

RS Stock No.:
261-572
Mfr. Part No.:
36AFKNG71
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

71A

Fuse Size

76.2 x 914mm

Voltage Rating

36kV

COO (Country of Origin):
HU
The Eaton Fuse is designed for medium voltage applications, ensuring reliable protection for primary side transformers. With its robustness and efficiency, the product has been meticulously crafted to offer optimal performance under demanding conditions. The air fuse leverages advanced technology, facilitating a breaking capacity of 25 kA to safeguard electrical circuits while maintaining compliance with British Standards. Its cylindrical design with offset bolted tags allows for easy integration into fuse switch combination units, ensuring seamless installation and effective operation. This fuse is perfect for applications requiring high voltage and precise safety measures, making it a trusted choice for professionals in the electrical industry.

Cylindrical fuse shape optimises space utilisation in devices
Rated for AC voltage applications ensuring performance consistency
Back-up class enhances the safety of primary transformer circuits
Distinctive 762 x 914 mm construction supports diverse applications

Related links