Eaton 71A Cartridge Fuses, 76 x 359mm

Subtotal (1 pack of 3 units)*

£1,305.98

(exc. VAT)

£1,567.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,305.98£435.327

*price indicative

RS Stock No.:
243-217
Mfr. Part No.:
12BFGHO71
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

71A

Fuse Size

76 x 359mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Air Fuse is specifically designed for the protection of primary side transformers. Featuring a comprehensive catalog with the outstanding durability and reliability needed for demanding applications, this product ensures efficient operation at an impressive rated frequency of 50 Hz. Its innovative design includes a fuse indicator with a striker, providing an additional layer of safety and operational awareness. With a breaking capacity of 40 kA, the fuse is built to withstand high voltage environments, making it a trusted choice for fuse switches and combination units.

Enhanced operational safety with built-in striker for fuse indication
Thermally robust construction suitable for high voltage environments
Compact cylindrical design ensuring versatile installation options
Designed specifically for protecting primary side transformers
High breaking capacity supports reliable performance under fault conditions

Related links