Eaton 100A Cartridge Fuses, 76 x 359mm
- RS Stock No.:
- 243-215
- Mfr. Part No.:
- 12BFGHO100
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£1,430.25
(exc. VAT)
£1,716.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,430.25 | £476.75 |
*price indicative
- RS Stock No.:
- 243-215
- Mfr. Part No.:
- 12BFGHO100
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 100A | |
| Fuse Size | 76 x 359mm | |
| Voltage Rating | 12kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size 76 x 359mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Air Fuse is designed specifically to ensure the protection of primary side transformers in various electrical applications. With its robust construction and reliable performance, this fuse provides an essential safeguard against overloads and short circuits. Its striking design includes a built-in indicator, making it easy to assess the operational status at a glance. Built for medium voltage environments, this fuse is compliant with British Standards, ensuring a high level of safety and reliability. The unit features a breaking capacity of 40 kA, making it suitable for high-demand applications while its cylindrical shape allows for seamless integration into existing fuse switch combination units, providing flexibility for installation.
Built-in fuse indicator enhances operational visibility
Complies with British Standard for assured quality
Robust construction ensures longevity in demanding environments
Seamlessly integrates into various combination units and fuse switches
Efficiently operates at a maximum frequency of 50 Hz
Complies with British Standard for assured quality
Robust construction ensures longevity in demanding environments
Seamlessly integrates into various combination units and fuse switches
Efficiently operates at a maximum frequency of 50 Hz


