Eaton 90A Cartridge Fuses, 76 x 359mm

Subtotal (1 pack of 3 units)*

£1,385.06

(exc. VAT)

£1,662.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,385.06£461.687

*price indicative

RS Stock No.:
240-281
Mfr. Part No.:
12BFGHO90
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

90A

Fuse Size

76 x 359mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Air Fuse is expertly designed for the protection of primary side transformers, making it a reliable choice for professionals in the electrical field. It boasts a robust build with a breaking capacity of 40 kA, ensuring outstanding performance in demanding conditions. Precision-engineered for medium voltage applications, this fuse combines both safety and efficiency, contributing to the longevity of your electrical systems. Its compliance with British standards assures reliability and quality, while the integrated striker offers an added layer of safety by providing a visual signal in the event of a fuse operation. Experience peace of mind knowing that this fuse effectively protects critical infrastructure and equipment with ease.

Integrated striker provides a clear visual indication of fuse status
Constructed to withstand significant breaking capacity ensuring reliable operation
Meets rigorous British standards for quality and performance
Versatile application across fuse switch combination units and fuse bases

Related links