Eaton 90A Cartridge Fuses, 76 x 359mm
- RS Stock No.:
- 246-015
- Mfr. Part No.:
- 12BFGHA90
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£1,215.60
(exc. VAT)
£1,458.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,215.60 | £405.20 |
*price indicative
- RS Stock No.:
- 246-015
- Mfr. Part No.:
- 12BFGHA90
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 90A | |
| Fuse Size | 76 x 359mm | |
| Voltage Rating | 12kV | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 90A | ||
Fuse Size 76 x 359mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Air Fuse is designed to ensure reliable protection for primary side transformers. With a robust construction, this fuse operates efficiently in high-voltage environments, featuring a breaking capacity of 40 kA to handle potential overloads. The product integrates seamlessly into fuse switch combination units, fuse bases, and fuse switches, making it a versatile choice for electrical systems. Engineered with a striker for immediate indication upon operation, this fuse guarantees both safety and performance. Whether in demanding industrial applications or commercial settings, this fuse offers peace of mind with its proven specifications and compliance with British Standards. Reliable and efficient, it is an essential component for anyone looking to mitigate electrical risks.
Designed for high performance in medium voltage applications
Integrates with various installations enhancing its versatility
Features a fuse indicator with a striker for instant alerts
Suitable for use in fuse switch combination units ensuring comprehensive safeguarding
Manufactured with silver elements for improved conductivity
Integrates with various installations enhancing its versatility
Features a fuse indicator with a striker for instant alerts
Suitable for use in fuse switch combination units ensuring comprehensive safeguarding
Manufactured with silver elements for improved conductivity
