Eaton 125A Cartridge Fuses, 76 x 359mm
- RS Stock No.:
- 240-265
- Mfr. Part No.:
- 12AKGH0125
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£1,611.00
(exc. VAT)
£1,933.20
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,611.00 | £537.00 |
*price indicative
- RS Stock No.:
- 240-265
- Mfr. Part No.:
- 12AKGH0125
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 125A | |
| Fuse Size | 76 x 359mm | |
| Voltage Rating | 12kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 125A | ||
Fuse Size 76 x 359mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Fuse is designed to offer robust protection for primary side transformers, ideal for use in various applications including fuse switch combination units and fuse bases. Featuring a cylindrical shape with offset bolted tags, it is engineered for reliable performance under medium voltage conditions. The air fuse-link operates at a rated frequency of 50 Hz, ensuring adherence to national standards while providing essential backup protection. Its impressive breaking capacity of 20 kA, along with a voltage rating of 12 kV, makes it an essential component for safeguarding electrical equipment from overload and faults.
Features a visual indicator with a striker for enhanced feedback
Compact size facilitates easy installation and space optimisation
Constructed with durable materials to withstand environmental stresses
Air installation technique contributes to efficient performance
Compact size facilitates easy installation and space optimisation
Constructed with durable materials to withstand environmental stresses
Air installation technique contributes to efficient performance


